Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

26CM11

Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 26CM11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    26CM11
  • Alias/AKA:
    HBL26CM11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    3
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    30 A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 26CM11 discontinued?
Yes, 26CM11 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 26CM11?
The recommended replacement for 26CM11 is HBL26CM11 from Hubbell, available from OnlineComponents.com.
Is 26CM11 RoHS compliant?
Yes, 26CM11 is RoHS compliant.
What is the lead time for 26CM11?
The standard lead time for 26CM11 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.24
5
$12.97
10
$12.71
25
$12.46
50
$12.21
100
$11.97
250 +
$11.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!