Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

2620SR2

Conn Power RCP 2Power/1Ground POS Screw ST Panel Mount 3 Terminal 1 Port Twist-Lock®

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Power RCP 2Power/1Ground POS Screw ST Panel Mount 3 Terminal 1 Port Twist-Lock®
Search Keywords: 2620SR2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    2620SR2
  • Alias/AKA:
    HBL2620SR2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    2Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    30 A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2620SR2 discontinued?
Yes, 2620SR2 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2620SR2?
The recommended replacement for 2620SR2 is HBL2620SR2 from Hubbell, available from OnlineComponents.com.
Is 2620SR2 RoHS compliant?
Yes, 2620SR2 is RoHS compliant.
What is the lead time for 2620SR2?
The standard lead time for 2620SR2 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!