Available Replacements
Older Equivalent
HBL2620A
HBL2620A

Hubbell

In Stock: 16

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

2620A

Conn Power RCP 3 POS ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Power RCP 3 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 2620A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    2620A
  • Alias/AKA:
    HBL2620A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    30 A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2620A discontinued?
Yes, 2620A from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2620A?
The recommended replacement for 2620A is HBL2620A from Hubbell, available from OnlineComponents.com.
Is 2620A RoHS compliant?
Yes, 2620A is RoHS compliant.
What is the lead time for 2620A?
The standard lead time for 2620A is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!