- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2613SW
Description
+
LKG WT S/SHRD CONN, 30A 125V, L5-30R
Search Keywords: 2613SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2613SW
-
Alias/AKA:HBL2613SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT