- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2613F
Description
+
Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port Twist-Lock®
Search Keywords: 2613F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2613F
-
Alias/AKA:HBL2613F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$47.91
5
$45.15
10
$44.47
25
$43.52
50
$42.65
100
$42.10
250 +
$41.84
Click for Quote
Log in
to unlock special pricing