Available Replacements

Hubbell Authorized Distributor

2611VY

LKG VAL PLUG, 30A 125V, L5-30P, YL

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
LKG VAL PLUG, 30A 125V, L5-30P, YL
Search Keywords: 2611VY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: 2611VY
Alias/AKA: HBL2611VY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2611VY discontinued?
Yes, 2611VY from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2611VY?
The recommended replacement for 2611VY is HBL2611VY from Hubbell, available from OnlineComponents.com.
Is 2611VY RoHS compliant?
Yes, 2611VY is RoHS compliant.
What is the lead time for 2611VY?
The standard lead time for 2611VY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!