- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2611
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2611
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 2611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2611
-
Alias/AKA:HBL2611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 2611 discontinued?
Yes, 2611 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2611?
The recommended replacement for 2611 is HBL2611 from Hubbell, available from OnlineComponents.com.
Is 2611 RoHS compliant?
Yes, 2611 is RoHS compliant.
What is the lead time for 2611?
The standard lead time for 2611 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.