- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2610SW
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2610SW
Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port Twist-Lock®
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port Twist-Lock®
Search Keywords: 2610SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2610SW
-
Alias/AKA:HBL2610SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 2610SW discontinued?
Yes, 2610SW from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2610SW?
The recommended replacement for 2610SW is HBL2610SW from Hubbell, available from OnlineComponents.com.
Is 2610SW RoHS compliant?
Yes, 2610SW is RoHS compliant.
What is the lead time for 2610SW?
The standard lead time for 2610SW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.