- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2531
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2531
Conn Power PL 4Power/1Ground POS Solder ST Panel Mount 5 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power PL 4Power/1Ground POS Solder ST Panel Mount 5 Terminal 1 Port
Search Keywords: 2531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2531
-
Alias/AKA:HBL2531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:4Power/1Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:480 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2531 discontinued?
Yes, 2531 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2531?
The recommended replacement for 2531 is HBL2531 from Hubbell, available from OnlineComponents.com.
Is 2531 RoHS compliant?
Yes, 2531 is RoHS compliant.
What is the lead time for 2531?
The standard lead time for 2531 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.