- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2526
Description
+
Conn Outlets RCP 4Power/1Ground POS ST 5 Terminal 1 Port
Search Keywords: 2526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2526
-
Alias/AKA:HBL2526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Outlets
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:4Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.