- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 24CM31
Description
+
20A, 3 Phase 480V AC, 3 Pole, 4 Wire
Search Keywords: 24CM31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:24CM31
-
Alias/AKA:HBL24CM31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT