- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2423SW
Description
+
Conn Power RCP 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port Twist-Lock®
Search Keywords: 2423SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2423SW
-
Alias/AKA:HBL2423SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT