- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2420AR
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2420AR
Conn Power RCP 3Power/1Ground POS RA Cable Mount 4 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power RCP 3Power/1Ground POS RA Cable Mount 4 Terminal 1 Port
Search Keywords: 2420AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2420AR
-
Alias/AKA:HBL2420AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 2420AR discontinued?
Yes, 2420AR from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2420AR?
The recommended replacement for 2420AR is HBL2420AR from Hubbell, available from OnlineComponents.com.
Is 2420AR RoHS compliant?
Yes, 2420AR is RoHS compliant.
What is the lead time for 2420AR?
The standard lead time for 2420AR is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.