- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2413SW
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2413SW
LKG WT S/SHRD CONN, 20A125/250V, L14-20R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LKG WT S/SHRD CONN, 20A125/250V, L14-20R
Search Keywords: 2413SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2413SW
-
Alias/AKA:HBL2413SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:NEMA L14-20
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 2413SW discontinued?
Yes, 2413SW from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2413SW?
The recommended replacement for 2413SW is HBL2413SW from Hubbell, available from OnlineComponents.com.
Is 2413SW RoHS compliant?
Yes, 2413SW is RoHS compliant.
What is the lead time for 2413SW?
The standard lead time for 2413SW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.