- ホーム ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2411
説明
+
Conn Power PL 4 POS Screw ST Cable Mount 4 Terminal 1 Port
Search Keywords: 2411
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Hubbell
-
部品番号:2411
-
Alias/AKA:HBL2411
-
測定単位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
リソース
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.