Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

23CM11V

Conn Power PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port Twist-Lock®

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Power PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port Twist-Lock®
Search Keywords: 23CM11V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    23CM11V
  • Alias/AKA:
    HBL23CM11V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    2
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23CM11V discontinued?
Yes, 23CM11V from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 23CM11V?
The recommended replacement for 23CM11V is HBL23CM11V from Hubbell, available from OnlineComponents.com.
Is 23CM11V RoHS compliant?
Yes, 23CM11V is RoHS compliant.
What is the lead time for 23CM11V?
The standard lead time for 23CM11V is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!