- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 23CM10
Description
+
Conn Power RCP 2 POS Screw ST Panel Mount 2 Terminal 1 Port Twist-Lock®
Search Keywords: 23CM10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:23CM10
-
Alias/AKA:HBL23CM10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT