- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2345
Description
+
LKG FLG-INLT, 20A 480V, L8-20P, WH
Search Keywords: 2345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2345
-
Alias/AKA:HBL2345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.