- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2335
Available Replacements
Değişim Önerildi
Hubbell
2335
Conn Power PL 2Power/1Ground POS Solder ST Panel Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power PL 2Power/1Ground POS Solder ST Panel Mount 3 Terminal 1 Port
Search Keywords: 2335
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | 2335 |
| Alias/AKA: | HBL2335 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | PL |
| Number of Contacts: | 2Power/1Ground |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 2335 discontinued?
Yes, 2335 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2335?
The recommended replacement for 2335 is HBL2335 from Hubbell, available from OnlineComponents.com.
Is 2335 RoHS compliant?
Yes, 2335 is RoHS compliant.
What is the lead time for 2335?
The standard lead time for 2335 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.