- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2333VBK
Description
+
LKG VAL CONN, 20A 277V, L7-20R, BK
Search Keywords: 2333VBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2333VBK
-
Alias/AKA:HBL2333VBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.