- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2325SW
Description
+
Conn Inlets SKT 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 2325SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2325SW
-
Alias/AKA:HBL2325SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Inlet
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:2Power/1Ground
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT