- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2325
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2325
Conn Inlets PL 3 POS Screw ST Panel Mount 3 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Inlets PL 3 POS Screw ST Panel Mount 3 Terminal 1 Port
Search Keywords: 2325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2325
-
Alias/AKA:HBL2325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 2325 discontinued?
Yes, 2325 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2325?
The recommended replacement for 2325 is HBL2325 from Hubbell, available from OnlineComponents.com.
Is 2325 RoHS compliant?
Yes, 2325 is RoHS compliant.
What is the lead time for 2325?
The standard lead time for 2325 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.