- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2323SW
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2323SW
LKG WT S/SHRD CONN, 20A 250V, L6-20R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LKG WT S/SHRD CONN, 20A 250V, L6-20R
Search Keywords: 2323SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2323SW
-
Alias/AKA:HBL2323SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2323SW discontinued?
Yes, 2323SW from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2323SW?
The recommended replacement for 2323SW is HBL2323SW from Hubbell, available from OnlineComponents.com.
Is 2323SW RoHS compliant?
Yes, 2323SW is RoHS compliant.
What is the lead time for 2323SW?
The standard lead time for 2323SW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.