- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2321S
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2321S
Conn Power PL 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power PL 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: 2321S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2321S
-
Alias/AKA:HBL2321S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2321S discontinued?
Yes, 2321S from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2321S?
The recommended replacement for 2321S is HBL2321S from Hubbell, available from OnlineComponents.com.
Is 2321S RoHS compliant?
Yes, 2321S is RoHS compliant.
What is the lead time for 2321S?
The standard lead time for 2321S is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.