Available Replacements
Değişim Önerildi
Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

2311VY

Conn Power PL 2Power/1Ground POS Solder ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Power PL 2Power/1Ground POS Solder ST Panel Mount 3 Terminal 1 Port
Search Keywords: 2311VY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: 2311VY
Alias/AKA: HBL2311VY
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: PL
Number of Contacts: 2Power/1Ground
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2311VY discontinued?
Yes, 2311VY from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2311VY?
The recommended replacement for 2311VY is HBL2311VY from Hubbell, available from OnlineComponents.com.
Is 2311VY RoHS compliant?
Yes, 2311VY is RoHS compliant.
What is the lead time for 2311VY?
The standard lead time for 2311VY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.22
25
$6.86
50
$6.70
100
$6.61
250
$6.43
500
$6.35
1,000 +
$6.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!