- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 23002GB
Description
+
H/LOCK CONN, 2P3W, 20A 125V/10A 250V
Search Keywords: 23002GB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:23002GB
-
Alias/AKA:HBL23002GB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.