- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2274
Description
+
ADAPTER, NEMA L5-15P TO NEMA 5-20R
Search Keywords: 2274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2274
-
Alias/AKA:HBL2274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Gender:M/F
-
Number of Contacts:3/3
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20/15 A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.