- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2182GY
Description
+
The 2182GY is a heavy-duty, hospital-grade, 2-pole, 3-wire grounding receptacle rated for 20A and 125V.
Search Keywords: 2182GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2182GY
-
Alias/AKA:HBL2182GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
179
can ship
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$28.28
5
$26.45
10
$25.23
25
$24.48
50
$23.43
100
$22.47
250 +
$21.87
Click for Quote
Log in
to unlock special pricing