- Главная страница ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 21447
21447
Hubbell
Conn Inlets M 4 POS Flange Mount 4 Terminal 1 Port
Технический паспорт АКСЕССУАРЫ
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Описание
+
Conn Inlets M 4 POS Flange Mount 4 Terminal 1 Port
Search Keywords: 21447
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Hubbell
-
Артикул / №:21447
-
Alias/AKA:HBL21447
-
Единица измерения:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:N/A
-
Mounting:Flange Mount
-
Gender:M
-
Number of Contacts:4
-
Termination Method:N/A
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:30,20 A
-
Operating Temperature:-40 to 75 °C
ресурсы
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.