- Home ›
- All Products›
- 2132MI
Description
+
MARINE STYLE DUP RCPT, 15A 125V, IV
Search Keywords: 2132MI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2132MI
-
Alias/AKA:HBL2132MI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT