- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1557W
Available Replacements
Değişim Önerildi
Hubbell
1557W
MOM TOG, 20A, 120/277V, SPDT, WH
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MOM TOG, 20A, 120/277V, SPDT, WH
Search Keywords: 1557W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | 1557W |
| Alias/AKA: | HBL1557W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1557W discontinued?
Yes, 1557W from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1557W?
The recommended replacement for 1557W is HBL1557W from Hubbell, available from OnlineComponents.com.
Is 1557W RoHS compliant?
Yes, 1557W is RoHS compliant.
What is the lead time for 1557W?
The standard lead time for 1557W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.