- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 14W47HBK
Description
+
Conn Power PL 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: 14W47HBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:14W47HBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$20.25
5
$19.55
10
$19.08
25
$18.79
50
$18.39
100
$18.02
250 +
$17.79
Click for Quote
Log in
to unlock special pricing