- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1224BK
Description
+
SWITCH, HUBPRO, 4-WAY, 20A 120/277V, BK
Search Keywords: 1224BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:1224BK
-
Alias/AKA:HBL1224BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4P1T (4PST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:20@277VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:103.19 x 33.34 x 47.63 mm
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$32.07
5
$30.00
10
$28.62
25
$27.76
50
$26.57
100
$25.48
250 +
$24.80
Click for Quote
Log in
to unlock special pricing