- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1221W
Hubbell
1221W
Switch Toggle SPST Lever Screw 20A 277VAC Panel Mount with Frame
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:1221W
-
Alias/AKA:HBL1221W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1