- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1203I
Description
+
SWITCH, HUBPRO, 3-WAY, 15A 120/277V, IV
Search Keywords: 1203I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:1203I
-
Alias/AKA:HBL1203I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:3P3T (3PST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:15@277VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:103.19 x 33.34 x 47.63 mm
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
97
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$11.98
25
$10.86
50
$10.37
100
$10.07
250
$9.52
500
$9.27
1,000 +
$9.14
Click for Quote
Log in
to unlock special pricing