help desk software
Image is representational - see mfr. specs

1201B

Hubbell

SWITCH, HUBPRO, 1-POLE, 15A 120/277V, BR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SWITCH, HUBPRO, 1-POLE, 15A 120/277V, BR
Search Keywords: 1201B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    1201B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    15@277VAC A
  • Actuator Style:
    Lever
  • Mounting:
    Panel Mount with Frame
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Manufacturer Stock:
592 can ship
Minimum Order:
5
6 Weeks can ship 1/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.17
25
$9.84
50
$9.29
100
$9.09
250
$8.80
500
$8.76
1,000 +
$8.71
Click for Quote
Log in to unlock special pricing