- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 11PBWL
Description
+
PANEL SW, SPST, PUSH W/LEADS
Search Keywords: 11PBWL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:11PBWL
-
Alias/AKA:HBL11PBWL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:10A@120 VAC
-
Actuator Style:Round Button
-
Terminal Type:Wire Lead
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.