- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 11
Description
+
Switch Toggle ON OFF SPST Bat Lever Screw 20A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:11
-
Alias/AKA:HBL11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-40 to 75 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.