- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 01304055
Hubbell
01304055
SPLICE GRIP, 1.0"-1.5", GALV, 36" L
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SPLICE GRIP, 1.0"-1.5", GALV, 36" L
Search Keywords: 01304055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:01304055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 01304055 RoHS compliant?
Yes, 01304055 is RoHS compliant.
What is the lead time for 01304055?
The standard lead time for 01304055 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$152.86
5
$148.61
10
$146.58
20
$146.21
50
$140.79
100 +
$137.18
Click for Quote
Log in
to unlock special pricing