- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 01304015
Description
+
SPLICE GRIP, 1.0"-1.5", GALV, 24" L
Search Keywords: 01304015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:01304015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$139.27
5
$128.88
10
$123.36
20
$118.29
50
$115.13
100 +
$113.62
Click for Quote
Log in
to unlock special pricing