- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCS-XE68SLFD+
HTK HONDA
PCS-XE68SLFD+
Conn High Density F 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density F 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port
Search Keywords: PCSXE68SLFD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCS-XE68SLFD+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:High Density
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:68
Product Guides
+
Frequently Asked Questions
Is PCS-XE68SLFD+ RoHS compliant?
Yes, PCS-XE68SLFD+ is RoHS compliant.
What is the lead time for PCS-XE68SLFD+?
The standard lead time for PCS-XE68SLFD+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
9
26 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
9
$19.78
10
$18.86
25
$17.96
50
$17.12
100
$16.18
250
$15.75
500 +
$15.54
Click for Quote
Log in
to unlock special pricing