- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PCS-XE68SFD+
Description
+
Conn Wire to Board RCP 68 POS 1.27mm Solder ST Thru-Hole
Search Keywords: PCSXE68SFD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCS-XE68SFD+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:68
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$11.41
25
$10.84
50 +
$10.30
Click for Quote
Log in
to unlock special pricing