Image is representational - see manufacturer specifications

HTK HONDA Authorized Distributor

PCS-XE68MA+

Conn SCSI M 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn SCSI M 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port
Search Keywords: PCSXE68MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HTK HONDA
Part No: PCS-XE68MA+
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: M
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 68
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PCS-XE68MA+ RoHS compliant?
Yes, PCS-XE68MA+ is RoHS compliant.
What is the lead time for PCS-XE68MA+?
The standard lead time for PCS-XE68MA+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks can ship 5/6/27
Backorder
Price (USD)
Qty
Unit Price
25
$8.78
50
$8.39
100
$7.06
250
$5.75
500
$5.74
1,000 +
$5.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!