- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCS-XE50SFD+
HTK HONDA
PCS-XE50SFD+
Conn SCSI F 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HTK HONDA |
| Part No: | PCS-XE50SFD+ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Type: | SCSI3767 |
| Body Orientation: | Straight3748 |
| Mounting: | Through Hole3758 |
| Gender: | F3752 |
| Termination Method: | Solder3766 |
| Pitch: | 1.27 mm |
| Number of Contacts: | 50 |