- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCS-E96LMD+
Description
+
Conn SCSI M 96 POS 2.54mm Solder RA Thru-Hole 96 Terminal 1 Port
Search Keywords: PCSE96LMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCS-E96LMD+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:96
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
4
$40.90
19
$34.41
41
$32.35
86
$29.36
100 +
$25.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT