- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCS-E68LMD+
HTK HONDA
PCS-E68LMD+
Conn SCSI M 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SCSI M 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port
Search Keywords: PCSE68LMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCS-E68LMD+
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PCS-E68LMD+ RoHS compliant?
Yes, PCS-E68LMD+ is RoHS compliant.
What is the lead time for PCS-E68LMD+?
The standard lead time for PCS-E68LMD+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
25
$11.44
50
$9.52
100
$8.80
250
$7.93
500
$7.37
1,000 +
$7.28
Click for Quote
Log in
to unlock special pricing