- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- PCS-E68LKAU2N
HTK HONDA
PCS-E68LKAU2N
Backshell 180° Die Cast
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Backshell 180° Die Cast
Search Keywords: PCSE68LKAU2N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HTK HONDA |
| Part No: | PCS-E68LKAU2N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Backshell |
| Angular Function: | 180 ° |
Product Guides
+
Frequently Asked Questions
Is PCS-E68LKAU2N RoHS compliant?
Yes, PCS-E68LKAU2N is RoHS compliant.
What is the lead time for PCS-E68LKAU2N?
The standard lead time for PCS-E68LKAU2N is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 4/19/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
26 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
5
$31.80
10
$31.72
25
$31.64
50
$19.47
75
$15.42
100 +
$15.11
Click for Quote
Log in
to unlock special pricing