- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- PCS-E68LA
HTK HONDA
PCS-E68LA
Backshell 180° Die Cast
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Backshell 180° Die Cast
Search Keywords: PCSE68LA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:PCS-E68LA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
Product Guides
+
Frequently Asked Questions
Is PCS-E68LA RoHS compliant?
Yes, PCS-E68LA is RoHS compliant.
What is the lead time for PCS-E68LA?
The standard lead time for PCS-E68LA is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
26 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
10
$30.52
50
$30.45
100
$30.37
225
$30.29
450
$15.99
675
$11.00
900 +
$10.77
Click for Quote
Log in
to unlock special pricing