- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCS-E68FS+
HTK HONDA
PCS-E68FS+
Conn SCSI F 68 POS 1.27mm Solder ST Cable Mount 68 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn SCSI F 68 POS 1.27mm Solder ST Cable Mount 68 Terminal 1 Port
Search Keywords: PCSE68FS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HTK HONDA |
| Part No: | PCS-E68FS+ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Type: | SCSI |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Solder |
| Pitch: | 1.27 mm |
| Number of Contacts: | 68 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1 A |
Product Guides
+
Frequently Asked Questions
Is PCS-E68FS+ RoHS compliant?
Yes, PCS-E68FS+ is RoHS compliant.
What is the lead time for PCS-E68FS+?
The standard lead time for PCS-E68FS+ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
26 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$38.489
25
$34.990
50
$34.900
100
$34.820
200
$18.430
300
$12.970
400 +
$12.710
Click for Quote
Log in
to unlock special pricing