- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- PCS-E68FG1
HTK HONDA
PCS-E68FG1
Conn High Density F 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density F 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port
Search Keywords: PCSE68FG1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HTK HONDA |
| Part No: | PCS-E68FG1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | High Density |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | IDT |
| Pitch: | 1.27 mm |
| Number of Contacts: | 68 |
Product Guides
+
Frequently Asked Questions
Is PCS-E68FG1 RoHS compliant?
Yes, PCS-E68FG1 is RoHS compliant.
What is the lead time for PCS-E68FG1?
The standard lead time for PCS-E68FG1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
125
$37.62
250
$19.86
375
$13.65
500 +
$13.38
Click for Quote
Log in
to unlock special pricing